Business
Private
EURExc. Vat
WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350uH7490140122B

7490140122B - WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350uH

303-16-784
7490140122B
Manufacturer:Würth Elektronik

WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350uH

Image is for illustrative purposes only. Please refer to product description.

7490140122B - WE-LAN 10/100 Base-T SMT Transformer, 1:1, 350uH

303-16-784
7490140122B
Manufacturer:Würth Elektronik

Product specifications
-2 dB
14.75 mm
350 uH
-40 °C
12.7 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standardsFor hubs, routers and switches
  • Can be used with all popular Ethernet IC's
  • Versions for 10/100/1000 Base-T LAN, VoIP and PoE (Power over Ethernet)
  • PoE versions suitable for VoIP

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 33 x 20 x 8 MM
Customs number 8504318090
UNSPSC (v5.03) 39121000