Business
Private
EURExc. Vat
Voltage, Continuity and Current Tester, 100A, 60MOhm,VT8-600

VT8-600 - Voltage, Continuity and Current Tester, 100A, 60MOhm,

301-25-653
VT8-600
Manufacturer:FLIR

Offer
Voltage, Continuity and Current Tester, 100A, 60MOhm,

Image is for illustrative purposes only. Please refer to product description.

VT8-600 - Voltage, Continuity and Current Tester, 100A, 60MOhm,

301-25-653
VT8-600
Manufacturer:FLIR

Product specifications
100 A
60 MOhm
AC / DC Voltage: 0 ... 600 V 
Capacitance 
Continuity: 100 Ohm 
15.5 mm
Backlit LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Made with the quality & reliability you have come to expect from FLIR test and measurement tools
  • Equipped with the capabilities you need including True RMS, AC/DC voltage & current, continuity, resistance & capacitance
  • Take measurements in tight spaces with the optimized jaw design, & measure large-diameter cables with the wide jaw opening

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer FLIR
Gross weight (incl. package) 0.71 Kilogram
Dimensions (incl. package) 290 x 155 x 80 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601
EAN 793950386002