Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Voltage and Continuity Tester with Current Function, IP64, Backlit LCD, Visual / Audible / Vibrating2100-DELTA
2100-DELTA - Voltage and Continuity Tester with Current Function, IP64, Backlit LCD, Visual / Audible / Vibrating, Beha-Amprobe
301-97-032
2100-DELTA

Voltage and Continuity Tester with Current Function, IP64, Backlit LCD, Visual / Audible / Vibrating

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 1 V ... 1 kV 
DC: 1 V ... 1.5 kV 
Yes 
Visual / Audible / Vibrating 
Backlit LCD 
2x AAA 
Measuring Functions:AC VoltageDC VoltageAC CurrentPhase TestContinuityDiode TestPhase RotationResistanceElectric Field
Kit Contents:Voltage TesterHolster2x Probe Caps2x Test Probes, 4 mm2x AAA BatteriesUser Manual
Series:2100

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 516 Gram
Dimensions (incl. package) 103 x 60 x 300 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630