Business
Private
EURExc. Vat
Voltage and Continuity Tester, AC/DC, 6V ... 1kV, IP64, Backlit LCD, Visual / AudibleP1096

P1096 - Voltage and Continuity Tester, AC/DC, 6V ... 1kV, IP64, Backlit LCD, Visual / Audible

301-85-043
P1096
PeakTech 1096
Manufacturer:PeakTech

Voltage and Continuity Tester, AC/DC, 6V ... 1kV, IP64, Backlit LCD, Visual / Audible

Image is for illustrative purposes only. Please refer to product description.

P1096 - Voltage and Continuity Tester, AC/DC, 6V ... 1kV, IP64, Backlit LCD, Visual / Audible

301-85-043
P1096
PeakTech 1096
Manufacturer:PeakTech

Product specifications
AC: 6 V ... 1 kV 
DC: 6 V ... 1 kV 
Yes 
Visual / Audible 
Backlit LCD 
2x AAA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 410 Gram
Dimensions (incl. package) 320 x 90 x 56 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4250569405112