Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
VoIP Gateway, 2x RJ45 / 2x RJ11 / USBVG202XM
VG202XM - VoIP Gateway, 2x RJ45 / 2x RJ11 / USB, Cisco
302-96-034
VG202XM

VoIP Gateway, 2x RJ45 / 2x RJ11 / USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Silver 
RJ11 
RJ45 
Network connection:10/100TX
Dimensions, mobile section:223.8 x 45.2 x 206.5 mm
Dimensions W x H x D:223.8 x 45.2 x 206.5 mm
Weight:1.3 kg

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 2540 Gram
Dimensions (incl. package) 30 x 280 x 170 MM
Customs number 8517620000
UNSPSC (v5.03) 43191508
EAN 882658591129