Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Visual Fibre Optic Cable Fault Finder, 650nm, 5kmVFF
VFF - Visual Fibre Optic Cable Fault Finder, 650nm, 5km, Trend Networks
176-51-202
VFF

Visual Fibre Optic Cable Fault Finder, 650nm, 5km

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Visual Fault Finder 
650 nm
5 km
FC 
SC 
ST 
2x AA 
Kit Contents:Visual Fault FinderUser ManualNylon HolsterBelt ClipLanyard2 AA Batteries

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Batteries, Manual, Carrying case

Family Information

  • To locate breaks, poor mechanical splices and damaged connectors
  • High power, Class II laser diode, central wavelength 650 nm
  • Useful over a distance of 5 km (3.1 mi)
  • Breaks will be seen as a conspicuously glowing or blinking red light area
  • Universal 2.5 mm interface connects directly to ST, SC and FC connectors
  • Rugged, metal body with protective Santoprene over-sleeve

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Trend Networks
Gross weight (incl. package) 408 Gram
Dimensions (incl. package) 170 x 45 x 335 MM
Customs number 9027900000
UNSPSC (v5.03) 41113702
EAN 783250496402