1 min order
Pressure Compensating Plug M20 20mm IP66 / IP68 / IP69 Polyamide 6 BlackJDAE20PA/SW
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Membrane: polyethersulfone PES
- O-ring: Nitrile rubber NBR
- Connecting thread: metric, as per EN 60423
- Polyamide material fulfils UL94 V-0
- Temperature range: -40 °C / +100 °C
- Protection grade: IP66 / IP68 - 0,6 bar (60 min.) / IP69
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30116668
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 33 x 33 x 25 MM
Customs number 3926909790
UNSPSC (v5.03) 31261601