Vent-Axia SDX150 Euro Round In Line Duct Fan, 536m³/h, Four Sealing Rings, Weather Tight Fit, Duct Size 150mmSDX150
SDX150 - Vent-Axia SDX150 Euro Round In Line Duct Fan, 536m³/h, Four Sealing Rings, Weather Tight Fit, Duct Size 150mm
304-89-968
SDX150
Manufacturer:Vent-Axia
New to us
Image is for illustrative purposes only. Please refer to product description.
SDX150 - Vent-Axia SDX150 Euro Round In Line Duct Fan, 536m³/h, Four Sealing Rings, Weather Tight Fit, Duct Size 150mm
304-89-968
SDX150
Manufacturer:Vent-Axia
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Air Flow: 536 m³/h Configuration: Round Duct Size: 150 mm Face Height: 390 mm Fan Type: Duct Housing Material: Pressed Steel IP Rating: IP44 Noise Level: 38 dB Power Consumption: 205 W Product Type: Duct Fan Series: Euro Special Features: Four Sealing Rings|Weather Tight Fit Standards/Approvals: BS848 Part 2 1985|BS EN ISO 9001:1994|BS848 Part 1 1980|ISO 1940 Grade G 6.3 Supply Voltage: 230 V ac
Previous Article Number
30489968
Additional information
Country of origin United Kingdom (GB)
Manufacturer Vent-Axia
Gross weight (incl. package) 4580 Gram
Dimensions (incl. package) 400 x 370 x 270 MM
Customs number 8414510090
UNSPSC (v5.03) 40101604
