MET861.XXX1C - VEGAMET 861 Series Level Controller - NoWall 1 Voltage Input 230 V Analogue
Image is for illustrative purposes only. Please refer to product description.
MET861.XXX1C - VEGAMET 861 Series Level Controller - NoWall 1 Voltage Input 230 V Analogue
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Current Rating: 5 A Hazardous Area Certification: No IP Rating: IP65 Input Type: Voltage Maximum Operating Temperature: 60 °C Maximum Supply Voltage: 230 V Minimum Operating Temperature: -40 °C Mount Type: Wall Number of Inputs: 1 Number of Outputs: 7 Output Type: Analogue Overall Depth: 76 mm Overall Length: 200 mm Overall Width: 136 mm Probe Voltage: 27 V Product Type: Level Controller Series: VEGAMET 861 Standards/Approvals: EAC|cULus|UL|CE Terminal Type: M20