Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
VaristorAC, DCERZE07A361 XXX
ERZE07A361 XXX - VaristorAC, DC, Panasonic
110-69-788
ERZE07A361 XXX

No longer available. View product category

VaristorAC, DC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 mm
85 °C
32.5 mm
-40 °C
-40 °C
Standards Met:CQC (GB/T10193, GB/T10194)VDE (IEC61051-1, -2, -2-2)UL 1449

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • ''ZNR'' transient/surge absorber, varistor
  • Large withstanding surge current capability in compact sizes
  • Large 'Energy Handling Capability' absorbing transient overvoltages in compact sizes
  • Wide range of varistor voltages
  • The standard varistors listed have received UL and VDE standards
  • Varistor voltage 200 V over : UL, VDE

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Panasonic
Gross weight (incl. package) 1.01 Gram
Dimensions (incl. package) 43 x 9 x 5 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603