Business
Private
EURExc. Vat
V250 Dual Arm Solder Fume Extractor Kit 180m³/h 61dB 230V30351595-1209-4

30351595-1209-4 - V250 Dual Arm Solder Fume Extractor Kit 180m³/h 61dB 230V

302-33-853
30351595-1209-4
Manufacturer:BOFA

V250 Dual Arm Solder Fume Extractor Kit 180m³/h 61dB 230V

Image is for illustrative purposes only. Please refer to product description.

30351595-1209-4 - V250 Dual Arm Solder Fume Extractor Kit 180m³/h 61dB 230V

302-33-853
30351595-1209-4
Manufacturer:BOFA

Product specifications
3 kPa
230 V
10 kg
270 mm
180 m³/h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes:
Combined filter (pre-installed)
Pre-filter (pre-installed)
2x Bench mounted installation kit with flush mount system
2x ESD "Stay Put" extraction arm with nozzle (50 x 650 mm)
Power cable

Family Information

BOFA's V 200 / V 250 extraction units have been designed to effectively capture and remove the potentially harmful fumes generated during hand soldering tasks.

Fast and easy installation allows these units to be moved with the work bench when factory layouts need changing due to production demands. Low noise level and fully comprehensive filtration capabilities make them perfect for today's electronics manufacturing environments.

  • 99.997% HEPA filtration
  • Advanced carbon filter (ACF) technology
  • Filter blocked Indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer BOFA
Gross weight (incl. package) 16650 Gram
Dimensions (incl. package) 380 x 390 x 850 MM
Customs number 8421392590
UNSPSC (v5.03) 23171507