USB Ethernet adapterEX-1321
EX-1321 - USB Ethernet adapter
300-44-433
EX-1321
Manufacturer:Exsys
New to us
Image is for illustrative purposes only. Please refer to product description.
EX-1321 - USB Ethernet adapter
300-44-433
EX-1321
Manufacturer:Exsys
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Data Transfer Rate up to 5Gbps
- Compliant with Universal Serial Bus 3.1 Gen 1, USB 2.0 and USB 1.1
- Supports full duplex operation with IEEE 802.3x flow control and half duplex operation with back-pressure flow control
- Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
- Supports IEEE 802.3az (Energy Efficient Ethernet)
- Supports crossover detection and auto-correction
- Power from the USB port
- Supports Wake-on-LAN
- LEDs indicate the status of Power status and Ethernet connection
- Metal case with wall and Din-Rail mounting kit for industrial application included
- Dimensions: 65 x 42.5 x 20.5 mm
Previous Article Number
30044433
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 257 Gram
Dimensions (incl. package) 225 x 155 x 30 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4718359013218
