1 min order
Universal Notebook Power Supply UnitCSUNA70RBL
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Universal notebook power supply unit for charging almost any notebook model. The power supply unit is supplied with easily replaceable AC connectors. In addition, the notebook power supply unit is equipped with an easily replaceable, detachable mains cable, which can prevent damage when used frequently.
- Input voltage: 100-240 V
- Output voltage: 15 V-19.5 V
- Power supply unit dimensions: 113.15 x 47.5 x 31 mm
- Mains cable: 1.5 m
- Standby power consumption: 0.3 W
- Protection against overcurrent, overvoltage, overheating and overcharging
- Detachable mains cable that prevents damage in frequent use
- 10 different AC connectors that are easy to replace and compatible with almost any notebook model
Previous Article Number
30020391
Additional information
Country of origin China (CN)
Manufacturer Valueline
Gross weight (incl. package) 515 Gram
Dimensions (incl. package) 250 x 150 x 60 MM
Customs number 8473308000
UNSPSC (v5.03) 39121006
EAN 5412810229284