Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Universal housing conFORM 130x85x67mm Die-Cast Aluminium Pebble Grey IP66 / IP67EK 082
EK 082 - Universal housing conFORM 130x85x67mm Die-Cast Aluminium Pebble Grey IP66 / IP67, Rolec
150-08-214
EK 082

Universal housing conFORM 130x85x67mm Die-Cast Aluminium Pebble Grey IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Aluminium 
Universal 
IP66 
IP67 
130 mm
85 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Excellent EMC tolerance
  • Suitable for HF applications
  • Powder coated surface; Undetachable cover screws
  • Housing parts are screwed together

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rolec
Gross weight (incl. package) 587 Gram
Dimensions (incl. package) 150 x 90 x 70 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502