Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Unified SIP Telephone, RJ45, BlackCP-3905=
CP-3905= - Unified SIP Telephone, RJ45, Black, Cisco
302-44-441
CP-3905=

Unified SIP Telephone, RJ45, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
No 
Black 
RJ45 
Caller display (CLIP):Yes
Interfaces:RJ45
Call list:Yes
Resolution:128 x 32
Hands-free operation:No
Network connection:LAN Ethernet
Battery:No
Display:Monochrome
GPS:No
Camera:No
Dimensions, mobile section:205 x 53.5 x 150 mm
Language:arabulcatchiczedandutengestfinfregergrehebhunitajpnkorlatlitnorpolporromrusspasloswethatur
Dimensions W x H x D:205 x 53.5 x 150 mm
Weight:594 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 875 Gram
Dimensions (incl. package) 265 x 220 x 65 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 882658385216