Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor, PNP (NO / NC), 30 ... 500mmUB500-18GM75-E5-V15
UB500-18GM75-E5-V15 - Ultrasonic Sensor, PNP (NO / NC), 30 ... 500mm, Pepperl+Fuchs
137-60-760
UB500-18GM75-E5-V15

Ultrasonic Sensor, PNP (NO / NC), 30 ... 500mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 mm
500 mm
PNP (NO / NC) 
8 Hz
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivered with screw nut

Family Information

  • Ranges up to 1000 mm
  • Very small blind range
  • Measuring range can be freely pogrammed via programmer input
  • Low overall length, only 40 mm or 75 mm
  • Switching output PNP (E5) for switching point (NC/NO) or window operation, short-circuit and overload-proof
  • Analog output (U or I) 0...10 V or 4...20 mA, adjustable climbing/falling ramp, measuring window can be set within any part of the recording range of the sensor
  • Temperature compensation
  • LEDs for output state (yellow) and fault (red)
  • Connection: M12 plug, 4-pin (...-V1) or 5-pin (...-V15)
  • Programming device UB-PROG2 obtainable as accessory

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 79 Gram
Dimensions (incl. package) 116 x 33 x 33 MM
Customs number 9031808000
UNSPSC (v5.03) 41111939