Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor 100mm 1m 0 ... 10 V / 10 ... 0 VU500.DA0-UA1B.72O
U500.DA0-UA1B.72O - Ultrasonic Sensor 100mm 1m 0 ... 10 V / 10 ... 0 V, Baumer Electric
300-79-135
U500.DA0-UA1B.72O
11126857

No longer available. View product category

Ultrasonic Sensor 100mm 1m 0 ... 10 V / 10 ... 0 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 mm
1 m
0 ... 10 V / 10 ... 0 V 
12 V
30 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ultrasonic distance measuring sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Baumer Electric
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 45 x 18 x 32 MM
Customs number 8536508090
UNSPSC (v5.03) 41111939