Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor 250mm 2.5m 0 ... 10 VDC/4 ... 20 mAUPK 2500 POR 24 CAI
UPK 2500 POR 24 CAI - Ultrasonic Sensor 250mm 2.5m 0 ... 10 VDC/4 ... 20 mA, SNT Sensortechnik
300-88-873
UPK 2500 POR 24 CAI
35260

No longer available. View product category

Ultrasonic Sensor 250mm 2.5m 0 ... 10 VDC/4 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 mm
2.5 m
0 ... 10 VDC 
4 ... 20 mA 
130 kHz
15 V

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • High detection sensitivity
  • Detect transparent and bright objects
  • Work under dust, dirt, fog, light
  • Watertight, IP 67, oil resistant, robust

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer SNT Sensortechnik
Gross weight (incl. package) 170 Gram
Dimensions (incl. package) 160 x 120 x 45 MM
Customs number 8536909500
UNSPSC (v5.03) 41111939