Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V, Alkaline Manganese DioxideGPPCA15AU721
GPPCA15AU721 - Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V, Alkaline Manganese Dioxide
305-22-262
GPPCA15AU721
Manufacturer:GP Batteries
New to us
Image is for illustrative purposes only. Please refer to product description.
GPPCA15AU721 - Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V, Alkaline Manganese Dioxide
305-22-262
GPPCA15AU721
Manufacturer:GP Batteries
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Size: AA Chemistry: Alkaline Manganese Dioxide Diameter: 14.5 mm Height: 50.5 mm IEC Code: LR6 Model Number: GP15AU Nominal Voltage: 1.5 V Product Type: AA Battery Series: GP Batteries Ultra Plus Standards/Approvals: No Termination Type: Flat Contact Weight: 23 g
Previous Article Number
30522262
Additional information
Country of origin China (CN)
Manufacturer GP Batteries
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 108 x 85 x 15 MM
Customs number 8506101800
UNSPSC (v5.03) 26111700
