Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 10uH N30B62152A0004X030
B62152A0004X030 - Ferrite Core 10uH N30, EPCOS
158-61-125
B62152A0004X030

Ferrite Core 10uH N30

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
10 uH
N30 
14.5 mm
8.5 mm
14.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Primarily for wide-band transformers
  • Material N30 for lower frequencies
  • Material K1 for frequencies to 250 MHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer EPCOS
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 10 x 8 x 6 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702