Business
Private
EURExc. Vat
Tweezers Precision Stainless Steel SMD / 45° Angled 115mm102ACA

102ACA - Tweezers Precision Stainless Steel SMD / 45° Angled 115mm

180-99-221
102ACA
Manufacturer:Weller Erem

Tweezers Precision Stainless Steel SMD / 45° Angled 115mm

Image is for illustrative purposes only. Please refer to product description.

102ACA - Tweezers Precision Stainless Steel SMD / 45° Angled 115mm

180-99-221
102ACA
Manufacturer:Weller Erem

Product specifications
Stainless Steel 
Stainless Steel 
45° Angled 
SMD 
115 mm
Precision 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality they are built to last. Feel the difference with Weller Erem - the proven choice. Every time.

  • Comfort - ergonomically shaped handles provide superior comfort and fatigue-free handling
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components
  • Quality - uncompromising Swiss quality created to be strong, durable and sharp

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 17.75 Gram
Dimensions (incl. package) 148 x 24 x 3 MM
Customs number 8203200000
UNSPSC (v5.03) 27112105
EAN 43127613050