Business
Private
EURExc. Vat
Tweezers Precision Stainless Steel Pointed / Straight 120mmOODSA

OODSA - Tweezers Precision Stainless Steel Pointed / Straight 120mm

180-99-217
OODSA
Manufacturer:Weller Erem

Tweezers Precision Stainless Steel Pointed / Straight 120mm

Image is for illustrative purposes only. Please refer to product description.

OODSA - Tweezers Precision Stainless Steel Pointed / Straight 120mm

180-99-217
OODSA
Manufacturer:Weller Erem

Product specifications
Stainless Steel 
Stainless Steel 
Pointed 
Straight 
120 mm
Precision 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality they are built to last. Feel the difference with Weller Erem - the proven choice. Every time.

  • Comfort - ergonomically shaped handles provide superior comfort and fatigue-free handling
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components
  • Quality - uncompromising Swiss quality created to be strong, durable and sharp

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 120 x 9 x 6 MM
Customs number 8203200000
UNSPSC (v5.03) 27112105
EAN 43127612640