Business
Private
EURExc. Vat
Tweezers Precision Stainless Steel 40° Angled 110mm3CBS

3CBS - Tweezers Precision Stainless Steel 40° Angled 110mm

301-86-024
3CBS
Manufacturer:Weller Erem

Tweezers Precision Stainless Steel 40° Angled 110mm

Image is for illustrative purposes only. Please refer to product description.

3CBS - Tweezers Precision Stainless Steel 40° Angled 110mm

301-86-024
3CBS
Manufacturer:Weller Erem

Product specifications
110 mm
40° Angled 
Stainless Steel 
Stainless Steel 
Precision 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality they are built to last. Feel the difference with Weller Erem - the proven choice. Every time.

  • The perfect combination - precision, design, symmetry and balance
  • Comfort - ergonomically shaped handles provide superior comfort and fatigue-free handling
  • ESD safe - made from ESD-safe material to prevent damage to sensitive components

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 13.9 Gram
Dimensions (incl. package) 145 x 23 x 6 MM
Customs number 8203200000
UNSPSC (v5.03) 27112105
EAN 4003019070268