Business
Private
EURExc. Vat
Tweezers Precision / ESD Heat Insulated Soft Foam Bent / Strong 120mmE7SA

E7SA - Tweezers Precision / ESD Heat Insulated Soft Foam Bent / Strong 120mm

180-42-251
E7SA
Alias: 3809147
Manufacturer:Weller Erem

Tweezers Precision / ESD Heat Insulated Soft Foam Bent / Strong 120mm

Image is for illustrative purposes only. Please refer to product description.

E7SA - Tweezers Precision / ESD Heat Insulated Soft Foam Bent / Strong 120mm

180-42-251
E7SA
Alias: 3809147
Manufacturer:Weller Erem

Product specifications
120 mm
Bent 
Strong 
Stainless Steel 
Heat Insulated Soft Foam 
ESD 
Precision 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Heat insulated soft foam grip
  • The ergonomic shape reduces premature fatigue in the hand
  • Special refined steel, non-magnetic, EGB secure

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 128 x 20 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27112105
EAN 37103156471