Business
Private
EURExc. Vat
TVS Diode, Uni-Directional, 54V, 17.3A, DO-214ABSMCJ54A

SMCJ54A - TVS Diode, Uni-Directional, 54V, 17.3A, DO-214AB

304-54-637
SMCJ54A
Alias: 552347
Manufacturer:Littelfuse

New to us
TVS Diode, Uni-Directional, 54V, 17.3A, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

SMCJ54A - TVS Diode, Uni-Directional, 54V, 17.3A, DO-214AB

304-54-637
SMCJ54A
Alias: 552347
Manufacturer:Littelfuse

Product specifications
Uni-Directional 
54 V
87.1 V
1.5 kW
17.3 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111511