Business
Private
EURExc. Vat
TVS Diode, Bi-Directional, 24V, 38.6A, DO-214ABSMCJ24CA

SMCJ24CA - TVS Diode, Bi-Directional, 24V, 38.6A, DO-214AB

304-54-631
SMCJ24CA
Alias: 553373
Manufacturer:Littelfuse

New to us
TVS Diode, Bi-Directional, 24V, 38.6A, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

SMCJ24CA - TVS Diode, Bi-Directional, 24V, 38.6A, DO-214AB

304-54-631
SMCJ24CA
Alias: 553373
Manufacturer:Littelfuse

Product specifications
Bi-Directional 
24 V
38.9 V
1.5 kW
38.6 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111511