Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tubing, 5mm, Black, Chloroprene RubberH50X25BK CR BK
H50X25BK CR BK - Tubing, 5mm, Black, Chloroprene Rubber, HellermannTyton
300-16-108
H50X25BK CR BK
600-02949

Tubing, 5mm, Black, Chloroprene Rubber

Image is for illustrative purposes only. Please refer to product description.

250 min order
Product specifications
1.05 mm
95 °C
25 mm
Black 
Chloroprene Rubber 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Highly elastic HellermannTyton Chloroprene tubing
  • Elongation factor up to 500%
  • Covers many cable diameters with one size
  • Withstands up to 120°C intermittent temperature
  • Available in cut lenghts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.95 Gram
Dimensions (incl. package) 27 x 9 x 9 MM
Customs number 4009110000
UNSPSC (v5.03) 26121603
EAN 5022660690976