Business
Private
EURExc. Vat
Trimmer Potentiometer 100Ohm 150mWTC33X-2-101E

TC33X-2-101E - Trimmer Potentiometer 100Ohm 150mW

304-45-247
TC33X-2-101E
Alias: 7432485
Manufacturer:Bourns

New to us
Trimmer Potentiometer 100Ohm 150mW

Image is for illustrative purposes only. Please refer to product description.

TC33X-2-101E - Trimmer Potentiometer 100Ohm 150mW

304-45-247
TC33X-2-101E
Alias: 7432485
Manufacturer:Bourns

Product specifications
100 Ohm
25 %
150 mW
Top 
1 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 102 x 51 x 3 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603