Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flexible Stranded Wire PVC, 0.75mm², Bare Copper, Violet, H05V2-K, 100mRND 475-00612
RND 475-00612 - Flexible Stranded Wire PVC, 0.75mm², Bare Copper, Violet, H05V2-K, 100m, RND
300-98-365
RND 475-00612
2501529|PP001280

Flexible Stranded Wire PVC, 0.75mm², Bare Copper, Violet, H05V2-K, 100m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
H05V2-K 
0.75 mm²
19 AWG
PVC 
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Single core insulated electrical cables that are class 5 flexible, can withstand high temperatures and are flame retardant. These cables are commonly used in control switchgear applications 

  • Superior quality PVC wire
  • Single core, flexible, unshielded
  • For use in the switch control, relay and instrumentation panels of power switchgear
  • For internal connectors in rectifier equipment, motor starters and controllers

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer RND
Gross weight (incl. package) 1.484 Kilogram
Dimensions (incl. package) 150 x 150 x 85 MM
Customs number 8544499590
UNSPSC (v5.03) 26121524
EAN 653415241768