Business
Private
EURExc. Vat
TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 9 ... 18 V dc Input, 2W, Surface Mount, +85°C Max Temp -40°C Min TempTES 2N-1211

TES 2N-1211 - TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 9 ... 18 V dc Input, 2W, Surface Mount, +85°C Max Temp -40°C Min Temp

304-22-236
TES 2N-1211
1616550
Manufacturer:Traco Power

New to us
TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 9 ... 18 V dc Input, 2W, Surface Mount, +85°C Max Temp -40°C Min Temp

Image is for illustrative purposes only. Please refer to product description.

TES 2N-1211 - TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 9 ... 18 V dc Input, 2W, Surface Mount, +85°C Max Temp -40°C Min Temp

304-22-236
TES 2N-1211
1616550
Manufacturer:Traco Power

Product specifications

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 34 x 25 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 32000000