Business
Private
EURExc. Vat
TRACOPOWER TEN 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 ... 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min TempTEN 15-1222

TEN 15-1222 - TRACOPOWER TEN 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 ... 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min Temp

304-23-887
TEN 15-1222
4338416
Manufacturer:Traco Power

New to us
TRACOPOWER TEN 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 ... 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min Temp

Image is for illustrative purposes only. Please refer to product description.

TEN 15-1222 - TRACOPOWER TEN 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 ... 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min Temp

304-23-887
TEN 15-1222
4338416
Manufacturer:Traco Power

Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 125 x 75 x 20 MM
Customs number 8504409590
UNSPSC (v5.03) 32000000