Business
Private
EURExc. Vat
TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 ... 18 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min TempTEL 2-1222

TEL 2-1222 - TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 ... 18 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min Temp

304-22-235
TEL 2-1222
1616546
Manufacturer:Traco Power

TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 ... 18 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min Temp

Image is for illustrative purposes only. Please refer to product description.

TEL 2-1222 - TRACOPOWER TEL 2 DC-DC Converter, ±12V dc/ ±85mA Output, 9 ... 18 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min Temp

304-22-235
TEL 2-1222
1616546
Manufacturer:Traco Power

Product specifications

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 102 x 51 x 20 MM
Customs number 8504409590
UNSPSC (v5.03) 32000000