P-Touch Label Printer, 30mm/s, 180 x 360 dpiPTP750WUA1
PTP750WUA1 - P-Touch Label Printer, 30mm/s, 180 x 360 dpi
300-77-940
PTP750WUA1
Manufacturer:Brother
Image is for illustrative purposes only. Please refer to product description.
PTP750WUA1 - P-Touch Label Printer, 30mm/s, 180 x 360 dpi
300-77-940
PTP750WUA1
Manufacturer:Brother
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
USB cable
AC adapter/Power Cord
24 mm x 4 m TZe tape
Family Information
Simple and versatile labelling options. Design your label on your PC using text, graphics or barcodes, and print it in your desired size - anything is possible.
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))
Article Information
- Print customized labels using fonts and graphics from your PC or Mac
- High print resolution supports crisp graphic, barcode, and logo printing
- Super-fast print speeds and automatic half or full cutting enables efficient multi-label printing
- NFC connectivity lets you ''touch to connect'' to establish contact with most NFC-capable mobile devices
- Print labels wirelessly using AirPrint™, Brother™ iPrint&Label app download and Air Label Print app.
- Optional rechargeable Li-ion battery available for completely mobile printing
Previous Article Number
30077940
Additional information
Country of origin Japan (JP)
Manufacturer Brother
Gross weight (incl. package) 1537 Gram
Dimensions (incl. package) 285 x 235 x 140 MM
Customs number 8443321000
UNSPSC (v5.03) 44102405
EAN 4977766739856


