Torch, LED, 6x AAA / Rechargeable, 1000lm, 140m, IP67, Black / Green7638900448191
7638900448191 - Torch, LED, 6x AAA / Rechargeable, 1000lm, 140m, IP67, Black / Green
304-27-416
7638900448191
Manufacturer:Energizer
Image is for illustrative purposes only. Please refer to product description.
7638900448191 - Torch, LED, 6x AAA / Rechargeable, 1000lm, 140m, IP67, Black / Green
304-27-416
7638900448191
Manufacturer:Energizer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Hybrid Power: Rechargeable and also runs with 6 AAA (included)
- 4 modes (High, Medium, Low, Flashing)
- Non-slip grip
- Magnets for storage or handsfree usage
- Large push button switch easy to use with gloves
Previous Article Number
30427416
Additional information
Country of origin China (CN)
Manufacturer Energizer
Gross weight (incl. package) 528 Gram
Dimensions (incl. package) 98 x 102 x 233 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 7638900448191


