Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
exc. VAT
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Tools & Soldering
Power Tools
Power Tools
A power tool makes finishing a household or business project quick and easy. Distrelec offers a range of top brands accessible to pick from, including Dremel, Ruko, Proxxon, C.K Tools and Steinel.
Cordless Screwdrivers
Drill Bits
Drills
Engravers & Accessories
Grinders
Heat Guns & Nozzles
Lathes & Milling Machines
Measuring Tools
Power Saws
Sanders
Vacuum Cleaners
Related Categories:
Resistors
|
Heat Shrink Tubing
|
Enclosures
|
Fittings & Tubes
|
Terminal Blocks
Related Manufacturers:
Proxxon
|
RS PRO
|
Dremel
|
C.K Tools
|
Ruko
Related Products:
Sanding Band 35000 min<sup>-1</sup> 3.2 mm, DREMEL 408, Dremel
|
Twist Drill Bits, DIN 338, Type N HSS 0.8mm, 214 008, Ruko
|
Single Drill Bit Heavy-Duty High Speed Steel 1mm, 201 010, Ruko
|
Single Drill Bit Heavy-Duty High Speed Steel 10mm, 201 100, Ruko
|
Split Point Drill Bit, HSS, 1mm, T3100 01, C.K Tools
New Alimentation Products:
Hole Saw 6mm TCT, T3218, C.K Tools
|
Quick Change Adapter for Hole Saws, Pack of 3 pieces, T3225 2, C.K Tools
|
Hole Saw 38mm TCT, T3203 038, C.K Tools
|
Hole Saw 32mm TCT, T3203 032, C.K Tools
|
Quick Change Adapter for Hole Saws, Pack of 3 pieces, T3225, C.K Tools
Top seller products:
Single Drill Bit Heavy-Duty High Speed Steel 1mm, 201 010, Ruko
|
Cordless Screwdriver 1.5 Ah 3 Nm 3.6 V, EY 7410 LA1C, Panasonic Industry Europe
|
Sanding Band 35000 min<sup>-1</sup> 3.2 mm, DREMEL 408, Dremel
|
Split Point Drill Bit, HSS, 2.5mm, T3100 025, C.K Tools
|
Single Drill Bit Heavy-Duty High Speed Steel 10mm, 201 100, Ruko