Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
exc. VAT
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Tools & Soldering
Hand Tools
Special Tools
Special Tools
At Distrelec we see our role as supplying both professionals and DIYers with the broadest possible range of supplies and tools for use in construction, electronics, computing and more.
Brushes
Cable Grommet Mounting Tools
Hand Reamers
Multitools
Scribers & Probes
Sharpening Tools
Staple Guns
Wire Wrap Tools
Related Categories:
Screwdrivers
|
Resistors
|
Fittings & Tubes
|
Enclosures
|
Heat Shrink Tubing
Related Manufacturers:
PB Swiss Tools
|
Ruko
|
RND
|
C.K Tools
|
Bernstein
Related Products:
Telescopic Magnetic Pick-Up Tool, 450g, 540mm, RND 550-00161, RND
|
Brass Wire Brush, 10x198x12mm, RND 550-00168, RND
|
Glass Fibre Refill 4mm, RND 550-00225, RND
|
Flexible Inspection Mirror with LED Lights, 600mm, RND 550-00484, RND
|
Glass Fibre Pencil 4mm, RND 550-00224, RND
New Alimentation Products:
MC4 Solar Spanner 1kV Dismantling, T4348, C.K Tools
|
Coolant Hose Set, 20pcs, 1/4”, 230mm, 6234978, RS PRO
|
Suction Lifter 70kg 2-Head Model 325mm, 4310474, RS PRO
|
Suction Lifter 80kg 2-Head Model 325mm, 285355, RS PRO
|
MC4 Solar Spanner 1.5kV Dismantling, T4348 2, C.K Tools
Top seller products:
Glass Fibre Pencil 4mm, RND 550-00224, RND
|
Telescopic Magnetic Pick-Up Tool, 450g, 540mm, RND 550-00161, RND
|
Glass Fibre Refill 4mm, RND 550-00225, RND
|
Brass Wire Brush, 10x198x12mm, RND 550-00168, RND
|
Bending Device for Components, AB5, Donau