Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
exc. VAT
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Tools & Soldering
Power Tools
Drills
Bench Drills
Bench Drills
Showing 1 - 4 of 4 items
1
Filter by category:
Drills (4)
Manufacturer
Proxxon (2)
Bosch (1)
Donau (1)
Product Status
Available for Delivery (3)
Jaw width
44 mm (1)
50 mm (1)
80 mm (1)
Min
44 mm
50 mm
80 mm
Max
44 mm
50 mm
80 mm
No-load speed
1800 min -1 (1)
4700 min -1 (1)
Min
1800 min -1
4700 min -1
Max
1800 min -1
4700 min -1
Opening capacity
34 mm (1)
49 mm (1)
Min
34 mm
49 mm
Max
34 mm
49 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Vice for Machines
Available to backorder
EUR 20,66
(excl. VAT)
Art.Nr.
180-86-220
MPN.
28 132
Manufacturer:
Proxxon
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Machine Vice
Available to backorder
EUR 107,90
(excl. VAT)
Art.Nr.
180-22-486
MPN.
MS80 / 2 608 030 055
Manufacturer:
Bosch
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Machine Vice
Available to backorder
EUR 16,66
(excl. VAT)
Art.Nr.
180-68-306
MPN.
0519
Manufacturer:
Donau
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Table Drill Machine
Available to backorder
EUR 213,60
(excl. VAT)
Art.Nr.
180-86-218
MPN.
28 128
Manufacturer:
Proxxon
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1