Skip to Header Skip to Main Content Skip to Footer
Circular connectors are cylindrically shaped electrical connectors which are used to power electronic devices or to transit electrical signals or data. They are available as DIN connectors, Metric connectors, Military Spec connectors, Push Pull connectors and standard circular connectors. They are available in a choice of input/output, wire-to-board, chip-to-package, package-to-board and PC board-to-board.
Manufacturer
Product Status
Series Min 2859 0304;0314 ATML BNC Buccaneer® 400 Buccaneer® 6000 C091;C16-3 C146 C146;C16-3 C16-1 eco/mate C16-3 C16-3;C091 C16-3;C146 M 23 EMV Hummel M 23 EMV Leistung Hummel MIL-DTL-38999 series 3 Motion Grade™ NR;ST NR ST RT360 Trident Ringlock Circular Trident Ringlock Circular;Motion Grade™ Max 2859 0304;0314 ATML BNC Buccaneer® 400 Buccaneer® 6000 C091;C16-3 C146 C146;C16-3 C16-1 eco/mate C16-3 C16-3;C091 C16-3;C146 M 23 EMV Hummel M 23 EMV Leistung Hummel MIL-DTL-38999 series 3 Motion Grade™ NR;ST NR ST RT360 Trident Ringlock Circular Trident Ringlock Circular;Motion Grade™
Suitable for Min 2, 3 Way Connectors AF8 Tool AFM8 M22520/2-01 Crimp Tool, MS27490-22 & MS27655-22 Contacts AFMB (M22520/2-01) or MH800 Crimp Tool Frame Amphenol C146 / C16-3 Series Contacts Amphenol Open Barrels Circular Contacts Amphenol RT360 16AWG Circular Stamped & Formed Contacts Amphenol RT Series Machined Contacts Amphenol TA 0000 Crimp Tool Assembly tool for contacts 22 Astro Tool 615708 (M22520/1-01) Adjustable Crimp Tool Astro Tool 615717 Miniature 8-step Adjustable Crimp Tool Bulgin Buccaneer 400 Series Contacts Chassis connectors: KFV, SFV, 0304 & 0314 Circular Plug Connectors Connector Contacts in MIL-STD-1760 Applications Contacts 0.14 ... 0.75 mm² Contacts SA3180/3179 DIE-R Series Dies HX-R-BNC ITT Cannon Trident Connector System MIL-C- 38999 Series Electrical Contacts NR & ST connector series Removal of 1mm Contacts From Inserts Removal of 2mm Contacts From Inserts Size 16 Contacts Size 20 Contacts Size 22 Contacts Stamped Contacts 0.14 ... 0.5 mm² Wires 1.5 ... 2.5 mm² Wire Splices 0.14 ... 4 mm² Max 2, 3 Way Connectors AF8 Tool AFM8 M22520/2-01 Crimp Tool, MS27490-22 & MS27655-22 Contacts AFMB (M22520/2-01) or MH800 Crimp Tool Frame Amphenol C146 / C16-3 Series Contacts Amphenol Open Barrels Circular Contacts Amphenol RT360 16AWG Circular Stamped & Formed Contacts Amphenol RT Series Machined Contacts Amphenol TA 0000 Crimp Tool Assembly tool for contacts 22 Astro Tool 615708 (M22520/1-01) Adjustable Crimp Tool Astro Tool 615717 Miniature 8-step Adjustable Crimp Tool Bulgin Buccaneer 400 Series Contacts Chassis connectors: KFV, SFV, 0304 & 0314 Circular Plug Connectors Connector Contacts in MIL-STD-1760 Applications Contacts 0.14 ... 0.75 mm² Contacts SA3180/3179 DIE-R Series Dies HX-R-BNC ITT Cannon Trident Connector System MIL-C- 38999 Series Electrical Contacts NR & ST connector series Removal of 1mm Contacts From Inserts Removal of 2mm Contacts From Inserts Size 16 Contacts Size 20 Contacts Size 22 Contacts Stamped Contacts 0.14 ... 0.5 mm² Wires 1.5 ... 2.5 mm² Wire Splices 0.14 ... 4 mm²
Tool Type