1 min order
Tool Case WATERPROOF 300x160x420mm Polypropylene (PP) BlackGT 42-16 PEL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Waterproof and airtight (IP67), corrosion proof, sand proof and dust proof, shock proof and crush proof
- Temperature rating: -33 ... 90 °C
- Ergonomic handle, rubber coated grip
- Corrosion proof metal hinges
- Pressure release valve
- Special PU injected seal
- Stainless steel reinforced pad lockable points
- Stackable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Internal configuration: document wallet,2x tool pallets with elastics, bottom tray with high stability divider modules
- Gas-pressurised lid supports
Previous Article Number
30294299
Additional information
Country of origin Italy (IT)
Manufacturer GT Line
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 470 x 382 x 190 MM
Customs number 4202125000
UNSPSC (v5.03) 27111503
EAN 8024482185330