Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Toggle Switch ON-(ON) 5 A 1CO IP67 / IP681MT1-8 XXX
1MT1-8 XXX - Toggle Switch ON-(ON) 5 A 1CO IP67 / IP68, Honeywell
301-31-744
1MT1-8 XXX

No longer available. View product category

Toggle Switch ON-(ON) 5 A 1CO IP67 / IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1CO 
ON-(ON) 
5 A 
28 VDC
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature behind-panel size (case) enables overall control box or panel use
  • Up to 60,000 electrical life that enhances the use time
  • 2- or 3- position maintained and momentary action to meet circuit and actuator requirements
  • UL recognized, CE certified for global use
  • High seal rating (IP68) to protect the toggle from water ingress and support more equipment uptime

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Honeywell
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 48 x 19 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 39121507