Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Toggle Switch ON-OFF-ON 400 mA 2CO IP67RND 210-00480
RND 210-00480 - Toggle Switch ON-OFF-ON 400 mA 2CO IP67, RND
301-03-465
RND 210-00480

No longer available. View product category

Toggle Switch ON-OFF-ON 400 mA 2CO IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
ON-OFF-ON 
400 mA 
20 VAC
20 VAC
2 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

1x switch + 1x nut, 1x o-ring

Family Information

  • Terminal seal: epoxy
  • IP67 protection

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 43 x 16 x 16 MM
Customs number 8536501990
UNSPSC (v5.03) 39121507