Price per piece

EUR  16,72

(exc. VAT)
1 +
EUR  16,72
5 +
EUR  15,05
10 +
EUR  13,54
25 +
EUR  12,18
50 +
EUR  10,97
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Bushing Mount
28.4 mm
1
28 VDC
15 A
No
Lever
15.7 mm
IP67
IP68
(ON)-OFF-(ON)
1CO
58.4 mm
12.4 mm

Select attributes and click search to find other products that match your specification

NT Series
| Print this page
Report an error

Product details

  • Family information

    • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
    • UL recognized, CSA certified, and CE certified for global use
    • Well-suited for gloved hand operation
    • Optional step-case design provides added space between terminals to prevent shorting
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United States (US)
    Manufacturer Honeywell
    Gross weight (incl. package) 34.0 Gram
    Dimensions (incl. package) 60 x 16 x 29 MM
    Customs number 8536500500
    UNSPSC (v5.03) 39121507
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice