Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Lag Relay 240V 2kVA 2CO 11-Pin Socket 100h MFT IP40MFT SU22P
MFT SU22P - Time Lag Relay 240V 2kVA 2CO 11-Pin Socket 100h MFT IP40, Selectron
137-54-241
MFT SU22P

Time Lag Relay 240V 2kVA 2CO 11-Pin Socket 100h MFT IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
8 A
250 V
2 kVA
Multifunction 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer Selectron
Gross weight (incl. package) 91 Gram
Dimensions (incl. package) 90 x 72 x 46 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 7640119430188