1 min order
Time Lag Relay 82.01 10h 250V Number of Functions 482.01.0.240.0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Product Information
Family Information
- Time lag relays with up to 4 functions: Connection time lag; turn-on line transient; Blinker pulse beginning; drop out delay; star-delta
- Multi-operating voltage
- Large time range can be set in 6 steps
- Can be snapped onto DIN-rails
- Construction width 17.5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3754278
Paper catalogue
2016/17 p. 1221
Paper catalogue
2013/14 p. 1543
Additional information
Country of origin India (IN)
Manufacturer Finder
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 97 x 75 x 20 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 8012823258058