Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Thyristor, 1kV, 8A, TO-220ABTYN1012RG

TYN1012RG - Thyristor, 1kV, 8A, TO-220AB

304-43-905
TYN1012RG
Alias: 7142669
Manufacturer:ST

New to us
Thyristor, 1kV, 8A, TO-220AB

Image is for illustrative purposes only. Please refer to product description.

TYN1012RG - Thyristor, 1kV, 8A, TO-220AB

304-43-905
TYN1012RG
Alias: 7142669
Manufacturer:ST

Product specifications
1 kV
12 A
15 mA
8 A
1.6 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer ST
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541300000
UNSPSC (v5.03) 32111702