Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Through-Beam Photoelectric Sensor Transmitter 150mm 230V IP67 96LSS 96M-1350-26
LSS 96M-1350-26 - Through-Beam Photoelectric Sensor Transmitter 150mm 230V IP67 96, Leuze electronic
300-95-625
LSS 96M-1350-26
50080081

No longer available. View product category

Through-Beam Photoelectric Sensor Transmitter 150mm 230V IP67 96

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Through-Beam Sensor 
150 mm
Infrared LED 
20 V
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast alignment through brightVision®
  • Universal option for M18 hole mounting at the front and connector side
  • Full control through green and yellow indicator LEDs
  • Robust, glass fiber reinforced plastic housing according to IP 67 for industrial application

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Leuze electronic
Gross weight (incl. package) 440 Gram
Dimensions (incl. package) 185 x 110 x 45 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504