Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Thermostat 1 Change-Over (CO)FLZ 510 1K

FLZ 510 1K - Thermostat 1 Change-Over (CO)

154-21-510
FLZ 510 1K
Manufacturer:Pfannenberg

Thermostat 1 Change-Over (CO)

Image is for illustrative purposes only. Please refer to product description.

FLZ 510 1K - Thermostat 1 Change-Over (CO)

154-21-510
FLZ 510 1K
Manufacturer:Pfannenberg

Product specifications
AC 
35 mm DIN Rail EN60715 
1 CO 
80 °C
-20 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Mechanical bimetal thermostats for temperature control in the switch cabinet
  • FLZ 510 with thermal recirculation for lower switching temperature difference
  • FLZ 520 red: output signal as normally closed contact (such as heating)
  • FLZ 530 blue: output signal as normally open contact (such as fan)

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 180 x 125 x 40 MM
Customs number 9032108090
UNSPSC (v5.03) 40101604