1 min order
Thermometer, 1 Inputs, -50 ... 250°CTESTO 104
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Small waterproof (IP65) folding thermometer suited for applications in the food sector
- Robust probe with narrow measurement tip, Ø2.3 mm
- Hygienic and can be cleaned under running water
- Switch on/off, with folding mechanism (approx. 30°)
- Rubber-coated surface for non-slip handling
- Conforms to HACCP and EN 13485
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN600317ed-86b0-46b4-b08b-1cb879759046
Article Information
Previous Article Number
1072773
Paper catalogue
2016/17 p. 1771
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 275 Gram
Dimensions (incl. package) 115 x 37 x 270 MM
Customs number 9025190090
UNSPSC (v5.03) 42182201
EAN 4029547010552