Business
Private
EURExc. Vat
Thermocouple Plug Suitable for Type K Thermocouples 8x17x20mm4559534

4559534 - Thermocouple Plug Suitable for Type K Thermocouples 8x17x20mm

304-05-651
4559534
4559534
Manufacturer:RS PRO

Thermocouple Plug Suitable for Type K Thermocouples 8x17x20mm

Image is for illustrative purposes only. Please refer to product description.

4559534 - Thermocouple Plug Suitable for Type K Thermocouples 8x17x20mm

304-05-651
4559534
4559534
Manufacturer:RS PRO

Product specifications
Type K Thermocouples 
220 °C
20 mm
17 mm
8 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RS PRO
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 130 x 76 x 10 MM
Customs number 9025900090
UNSPSC (v5.03) 41112202
EAN 5056112008354