Business
Private
EURexc. VAT
Thermocouple Duplex Plug Suitable for Type J Thermocouples 30x32x25mmRND 410-00216

RND 410-00216 - Thermocouple Duplex Plug Suitable for Type J Thermocouples 30x32x25mm, RND

303-86-795
RND 410-00216

New
Thermocouple Duplex Plug Suitable for Type J Thermocouples 30x32x25mm

Image is for illustrative purposes only. Please refer to product description.

RND 410-00216 - Thermocouple Duplex Plug Suitable for Type J Thermocouples 30x32x25mm, RND

303-86-795
RND 410-00216

Product specifications
Type J Thermocouples 
220 °C
25 mm
32 mm
30 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 180 x 150 x 35 MM
Customs number 8536699099
UNSPSC (v5.03) 41112202
EAN 653415302735